Direct

0315.100H | |
|---|---|
DigiKey Part Number | F409-ND |
Manufacturer | |
Manufacturer Product Number | 0315.100H |
Description | FUSE GLASS 100MA 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0315.100H Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.085 |
Part Status Obsolete | Approval Agency CSA, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.275" Dia x 1.275" L (6.99mm x 32.39mm) |
Current Rating (Amps) | DC Cold Resistance 33.3 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0315.100HXP | Littelfuse Inc. | 64 | F3228-ND | 4,44000 € | Direct |


