Direct
Similar
Similar

0315.062H | |
|---|---|
DigiKey Part Number | 0315.062H-ND |
Manufacturer | |
Manufacturer Product Number | 0315.062H |
Description | FUSE GLASS 62MA 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 62 mA 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0315.062H Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Melting I²t 0.021 |
Part Status Obsolete | Approval Agency CSA, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.275" Dia x 1.275" L (6.99mm x 32.39mm) |
Current Rating (Amps) | DC Cold Resistance 91 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0315.062HXP | Littelfuse Inc. | 0 | 0315.062HXP-ND | 3,15160 € | Direct |
| BK/MDL-V-1/16-R | Eaton - Electronics Division | 0 | 283-BK/MDL-V-1/16-R-ND | 6,69860 € | Similar |
| MDL-V-1/16-R | Eaton - Electronics Division | 0 | 283-MDL-V-1/16-R-ND | 10,86500 € | Similar |




