31 mA 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0315.031MXP

DigiKey Part Number
0315.031MXP-ND
Manufacturer
Manufacturer Product Number
0315.031MXP
Description
FUSE GLASS 31MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
31 mA 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0315.031MXP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
0.00303
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.275" Dia x 1.275" L (6.99mm x 32.39mm)
Current Rating (Amps)
DC Cold Resistance
430 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0002,38406 €2.384,06 €
Manufacturers Standard Package
Unit Price without VAT:2,38406 €
Unit Price with VAT:2,83703 €