
0315.010HXP | |
|---|---|
DigiKey Part Number | 0315.010HXP-ND |
Manufacturer | |
Manufacturer Product Number | 0315.010HXP |
Description | FUSE GLASS 10MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 mA 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0315.010HXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.21E-4 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.275" L (6.99mm x 32.39mm) | |
DC Cold Resistance | 4300 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,60100 € | 260,10 € |
| Unit Price without VAT: | 2,60100 € |
|---|---|
| Unit Price with VAT: | 3,09519 € |

