
0314025.MXP | |
|---|---|
DigiKey Part Number | F4829-ND |
Manufacturer | |
Manufacturer Product Number | 0314025.MXP |
Description | FUSE CERM 25A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 400A DC |
Part Status Active | Melting I²t 1450.0 |
Mounting Type Requires Holder | Approval Agency CE, K-MARK, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.00235 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 5 | 1,49200 € | 7,46 € |
| 10 | 1,37700 € | 13,77 € |
| 50 | 1,14200 € | 57,10 € |
| 100 | 1,05350 € | 105,35 € |
| 250 | 0,94660 € | 236,65 € |
| 500 | 0,87262 € | 436,31 € |
| 1.000 | 0,80406 € | 804,06 € |
| 5.000 | 0,75174 € | 3.758,70 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |


















