0314015.H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 8.248
Unit Price: 1,33000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 2,45800 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 2.069
Unit Price: 1,06000 €
Datasheet
15 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0314015.H

DigiKey Part Number
F165-ND
Manufacturer
Manufacturer Product Number
0314015.H
Description
FUSE CERM 15A 250VAC 125VDC 3AB
Customer Reference
Detailed Description
15 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
750A AC, 10kA DC
Melting I²t
292.0
Approval Agency
CSA, METI, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.00505 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes