0314006.VXP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 231
Unit Price: 1,32000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 713
Unit Price: 1,26000 €
Datasheet
6 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0314006.VXP

DigiKey Part Number
0314006.VXP-ND
Manufacturer
Manufacturer Product Number
0314006.VXP
Description
FUSE CERM 6A 250VAC 125VDC 3AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
750A AC, 10kA DC
Part Status
Active
Melting I²t
45.0
Mounting Type
Requires Holder
Approval Agency
CE, CSA, KC, PSE, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Voltage Rating - AC
250 V
DC Cold Resistance
0.024 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0314006.HXPLittelfuse Inc.231F3219-ND1,32000 €Parametric Equivalent
0314006.MXPLittelfuse Inc.713F4826-ND1,26000 €Parametric Equivalent
Available To Order
Factory Stock: 105
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
53,69800 €18,49 €
Manufacturers Standard Package
Unit Price without VAT:3,69800 €
Unit Price with VAT:4,40062 €