
0314004.VXP | |
|---|---|
DigiKey Part Number | 0314004.VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0314004.VXP |
Description | FUSE CERM 4A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 750A AC, 10kA DC |
Part Status Active | Melting I²t 10.4 |
Mounting Type Requires Holder | Approval Agency CE, CSA, KC, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.047 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,57000 € | 4,57 € |
| 5 | 3,79000 € | 18,95 € |
| 10 | 3,49700 € | 34,97 € |
| 50 | 2,90080 € | 145,04 € |
| 100 | 2,67510 € | 267,51 € |
| 250 | 2,40232 € | 600,58 € |
| 500 | 2,21342 € | 1.106,71 € |
| 1.000 | 2,09511 € | 2.095,11 € |
| Unit Price without VAT: | 4,57000 € |
|---|---|
| Unit Price with VAT: | 5,43830 € |













