Parametric Equivalent
Parametric Equivalent

0314.375MXP | |
|---|---|
DigiKey Part Number | 0314.375MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0314.375MXP |
Description | FUSE CERM 375MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 375 mA 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 10kA DC | |
Melting I²t | 0.05 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.82 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,86594 € | 865,94 € |
| Unit Price without VAT: | 0,86594 € |
|---|---|
| Unit Price with VAT: | 1,03047 € |



