
0314.250MXP | |
|---|---|
DigiKey Part Number | 0314.250MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0314.250MXP |
Description | FUSE CERM 250MA 250VAC 125VDC |
Customer Reference | |
Detailed Description | 250 mA 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A AC, 10kA DC |
Part Status Obsolete | Melting I²t 0.014 |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 1.95 Ohms |

