Direct

03132.25H | |
|---|---|
DigiKey Part Number | F326-ND |
Manufacturer | |
Manufacturer Product Number | 03132.25H |
Description | FUSE GLASS 2.25A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 2.25 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Obsolete | Melting I²t 121.0 |
Mounting Type Requires Holder | Approval Agency CSA, METI, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.096 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 03132.25HXP | Littelfuse Inc. | 6.475 | F2565-ND | 1,40000 € | Direct |


