0313030.H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 232
Unit Price: 1,82000 €
Datasheet
30 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0313030.H

DigiKey Part Number
F341-ND
Manufacturer
Manufacturer Product Number
0313030.H
Description
FUSE GLASS 30A 32VAC 3AB 3AG
Customer Reference
Detailed Description
30 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
32 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
300A
Part Status
Obsolete
Melting I²t
26900.0
Mounting Type
Requires Holder
Approval Agency
UL
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
0.0012 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0313030.HXPLittelfuse Inc.232F2562-ND1,82000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes