
0313025.MXP | |
|---|---|
DigiKey Part Number | 0313025.MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0313025.MXP |
Description | FUSE GLASS 25A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 300A |
Packaging Bulk | Melting I²t 16500.0 |
Part Status Active | Approval Agency UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.0017 Ohms |
Voltage Rating - AC 32 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 5 | 1,44600 € | 7,23 € |
| 10 | 1,33400 € | 13,34 € |
| 50 | 1,10720 € | 55,36 € |
| 100 | 1,02150 € | 102,15 € |
| 250 | 0,91784 € | 229,46 € |
| 500 | 0,84614 € | 423,07 € |
| 1.000 | 0,77967 € | 779,67 € |
| 5.000 | 0,72666 € | 3.633,30 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |













