Direct

031302.8H | |
|---|---|
DigiKey Part Number | F328-ND |
Manufacturer | |
Manufacturer Product Number | 031302.8H |
Description | FUSE GLASS 2.8A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 2.8 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 170.0 | |
Approval Agency | CSA, METI, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.067 Ohms |


