
0313010.VXP | |
|---|---|
DigiKey Part Number | 0313010.VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0313010.VXP |
Description | FUSE GLASS 10A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 300A |
Packaging Bulk | Melting I²t 760.0 |
Part Status Active | Approval Agency CE, CSA, PSE, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.0083 Ohms |
Voltage Rating - AC 32 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/MDL-10-R | Eaton - Electronics Division | 1.855 | 283-2736-ND | 1,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 5 | 4,72400 € | 23,62 € |
| 10 | 4,35900 € | 43,59 € |
| 50 | 3,61520 € | 180,76 € |
| 100 | 3,33380 € | 333,38 € |
| 250 | 2,99340 € | 748,35 € |
| 500 | 2,75758 € | 1.378,79 € |
| 1.000 | 2,66921 € | 2.669,21 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |












