
0313010.MXP | |
|---|---|
DigiKey Part Number | F4814-ND |
Manufacturer | |
Manufacturer Product Number | 0313010.MXP |
Description | FUSE GLASS 10A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 300A |
Packaging Bulk | Melting I²t 760.0 |
Part Status Active | Approval Agency UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.0083 Ohms |
Voltage Rating - AC 32 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 5 | 1,26400 € | 6,32 € |
| 10 | 1,16700 € | 11,67 € |
| 50 | 0,96800 € | 48,40 € |
| 100 | 0,89320 € | 89,32 € |
| 250 | 0,80256 € | 200,64 € |
| 500 | 0,73992 € | 369,96 € |
| 1.000 | 0,68185 € | 681,85 € |
| 5.000 | 0,62691 € | 3.134,55 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |












