
0313010.MX250P | |
|---|---|
DigiKey Part Number | F6242-ND |
Manufacturer | |
Manufacturer Product Number | 0313010.MX250P |
Description | FUSE GLASS 10A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Melting I²t | 760.0 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0083 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 5 | 1,00200 € | 5,01 € |
| 10 | 0,92500 € | 9,25 € |
| 50 | 0,76760 € | 38,38 € |
| 100 | 0,70810 € | 70,81 € |
| 250 | 0,63636 € | 159,09 € |
| 500 | 0,58676 € | 293,38 € |
| 1.000 | 0,54079 € | 540,79 € |
| 5.000 | 0,48531 € | 2.426,55 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |





















