
031301.2MXP | |
|---|---|
DigiKey Part Number | 031301.2MXP-ND |
Manufacturer | |
Manufacturer Product Number | 031301.2MXP |
Description | FUSE GLASS 1.2A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 21.5 |
Part Status Active | Approval Agency CE, CSA, PSE, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.278 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 5 | 1,11200 € | 5,56 € |
| 10 | 1,02600 € | 10,26 € |
| 50 | 0,85140 € | 42,57 € |
| 100 | 0,78560 € | 78,56 € |
| 250 | 0,70588 € | 176,47 € |
| 500 | 0,65084 € | 325,42 € |
| 1.000 | 0,59981 € | 599,81 € |
| 5.000 | 0,54436 € | 2.721,80 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |



