
0313007.VXP | |
|---|---|
DigiKey Part Number | 0313007.VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0313007.VXP |
Description | FUSE GLASS 7A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 347.0 |
Part Status Active | Approval Agency CE, CSA, KC, PSE, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.0128 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/MDL-7-R | Eaton - Electronics Division | 414 | 283-2754-ND | 1,05000 € | Similar |
| BK/MDQ-7 | Eaton - Electronics Division | 90 | 283-2232-ND | 10,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 5 | 3,76600 € | 18,83 € |
| 10 | 3,47400 € | 34,74 € |
| 50 | 2,88180 € | 144,09 € |
| 100 | 2,65770 € | 265,77 € |
| 250 | 2,38676 € | 596,69 € |
| 500 | 2,19904 € | 1.099,52 € |
| 1.000 | 2,08013 € | 2.080,13 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |












