0313004.HXID is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 267
Unit Price: 1,11000 €
Datasheet
4 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0313004.HXID

DigiKey Part Number
0313004.HXID-ND
Manufacturer
Manufacturer Product Number
0313004.HXID
Description
FUSE GLASS 4A 250VAC 3AB 3AG
Customer Reference
Detailed Description
4 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
200A
Part Status
Obsolete
Melting I²t
76.1
Mounting Type
Requires Holder
Approval Agency
CSA, METI, UL
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
0.0308 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/MDL-4-REaton - Electronics Division267283-2751-ND1,11000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes