Similar
Similar

0313.187VXP | |
|---|---|
DigiKey Part Number | 0313.187VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0313.187VXP |
Description | FUSE GLASS 187MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 187 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.23 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 8.01 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/MDL-3/16-R | Eaton - Electronics Division | 30 | 283-3860-ND | 3,21000 € | Similar |
| MDL-3/16-R | Eaton - Electronics Division | 0 | 283-MDL-3/16-R-ND | 8,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 8,46000 € | 42,30 € |
| Unit Price without VAT: | 8,46000 € |
|---|---|
| Unit Price with VAT: | 10,06740 € |













