0313.125H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 22
Unit Price: 2,96000 €
Datasheet

Direct


SCHURTER Inc.
In Stock: 40
Unit Price: 1,83000 €
Datasheet
125 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0313.125H

DigiKey Part Number
F305-ND
Manufacturer
Manufacturer Product Number
0313.125H
Description
FUSE GLASS 125MA 250VAC 3AB 3AG
Customer Reference
Detailed Description
125 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A
Part Status
Obsolete
Melting I²t
0.152
Mounting Type
Requires Holder
Approval Agency
CSA, UL
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
22.3 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0313.125HXPLittelfuse Inc.22F2529-ND2,96000 €Direct
0034.5208SCHURTER Inc.40486-2593-ND1,83000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes