
0313.040VXP | |
|---|---|
DigiKey Part Number | F11091-ND |
Manufacturer | |
Manufacturer Product Number | 0313.040VXP |
Description | FUSE GLASS 40MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.0063 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 300 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 10,03200 € | 50,16 € |
| Unit Price without VAT: | 10,03200 € |
|---|---|
| Unit Price with VAT: | 11,93808 € |












