
0312035.MXP | |
|---|---|
DigiKey Part Number | F4796-ND |
Manufacturer | |
Manufacturer Product Number | 0312035.MXP |
Description | FUSE GLASS 35A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 35 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A | |
Melting I²t | 7531.0 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0013 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 5 | 0,71800 € | 3,59 € |
| 10 | 0,66200 € | 6,62 € |
| 50 | 0,54900 € | 27,45 € |
| 100 | 0,50650 € | 50,65 € |
| 250 | 0,45528 € | 113,82 € |
| 500 | 0,41986 € | 209,93 € |
| 1.000 | 0,38705 € | 387,05 € |
| 5.000 | 0,33563 € | 1.678,15 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |












