
0312025.HXP | |
|---|---|
DigiKey Part Number | F2766-ND |
Manufacturer | |
Manufacturer Product Number | 0312025.HXP |
Description | FUSE GLASS 25A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A | |
Melting I²t | 2041.0 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0024 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 5 | 0,74800 € | 3,74 € |
| 10 | 0,69200 € | 6,92 € |
| 50 | 0,57380 € | 28,69 € |
| 100 | 0,52940 € | 52,94 € |
| 300 | 0,46580 € | 139,74 € |
| 500 | 0,43878 € | 219,39 € |
| 1.000 | 0,40447 € | 404,47 € |
| 5.000 | 0,35231 € | 1.761,55 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |













