
0312020.VXP | |
|---|---|
DigiKey Part Number | 0312020.VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0312020.VXP |
Description | FUSE GLASS 20A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A | |
Melting I²t | 1029.0 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0035 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 $ | 2,08 $ |
| 5 | 1,72200 $ | 8,61 $ |
| 10 | 1,59000 $ | 15,90 $ |
| 50 | 1,31880 $ | 65,94 $ |
| 100 | 1,21660 $ | 121,66 $ |
| 250 | 1,09316 $ | 273,29 $ |
| 500 | 1,00774 $ | 503,87 $ |
| 1.000 | 0,92857 $ | 928,57 $ |
| 5.000 | 0,86650 $ | 4.332,50 $ |
| Unit Price without VAT: | 2,08000 $ |
|---|---|
| Unit Price with VAT: | 2,47520 $ |













