
031202.5VXP | |
|---|---|
DigiKey Part Number | 031202.5VXP-ND |
Manufacturer | |
Manufacturer Product Number | 031202.5VXP |
Description | FUSE GLASS 2.5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 9.54 |
Part Status Active | Approval Agency CE, CSA, KC, PSE, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.0513 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 5 | 1,34200 € | 6,71 € |
| 10 | 1,23900 € | 12,39 € |
| 50 | 1,02780 € | 51,39 € |
| 100 | 0,94830 € | 94,83 € |
| 250 | 0,85212 € | 213,03 € |
| 500 | 0,78556 € | 392,78 € |
| 1.000 | 0,72389 € | 723,89 € |
| 5.000 | 0,66962 € | 3.348,10 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |












