
0312012.VXP | |
|---|---|
DigiKey Part Number | 0312012.VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0312012.VXP |
Description | FUSE GLASS 12A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 300A |
Packaging Bulk | Melting I²t 234.6 |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.0072 Ohms |
Voltage Rating - AC 32 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/AGC-12-R | Eaton - Electronics Division | 1.136 | 283-2881-ND | 0,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 5 | 1,59600 € | 7,98 € |
| 10 | 1,47400 € | 14,74 € |
| 50 | 1,22240 € | 61,12 € |
| 100 | 1,12760 € | 112,76 € |
| 250 | 1,01312 € | 253,28 € |
| 500 | 0,93392 € | 466,96 € |
| 1.000 | 0,86050 € | 860,50 € |
| 5.000 | 0,81006 € | 4.050,30 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |












