
0312007.VXP | |
|---|---|
DigiKey Part Number | 0312007.VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0312007.VXP |
Description | FUSE GLASS 7A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 118.0 |
Part Status Active | Approval Agency CE, CSA, KC, PSE, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.0146 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 5 | 2,03200 € | 10,16 € |
| 10 | 1,87400 € | 18,74 € |
| 50 | 1,55420 € | 77,71 € |
| 100 | 1,43380 € | 143,38 € |
| 250 | 1,28808 € | 322,02 € |
| 500 | 1,18724 € | 593,62 € |
| 1.000 | 1,09374 € | 1.093,74 € |
| 5.000 | 1,05505 € | 5.275,25 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |












