
0312005.VXP | |
|---|---|
DigiKey Part Number | 0312005.VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0312005.VXP |
Description | FUSE GLASS 5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 50.0 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0224 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 5 | 2,03200 € | 10,16 € |
| 10 | 1,87400 € | 18,74 € |
| 50 | 1,55420 € | 77,71 € |
| 100 | 1,43380 € | 143,38 € |
| 250 | 1,28808 € | 322,02 € |
| 500 | 1,18724 € | 593,62 € |
| 1.000 | 1,09374 € | 1.093,74 € |
| 5.000 | 1,05505 € | 5.275,25 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |














