
0312004.MXP | |
|---|---|
DigiKey Part Number | F4783-ND |
Manufacturer | |
Manufacturer Product Number | 0312004.MXP |
Description | FUSE GLASS 4A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 28.5 |
Part Status Active | Approval Agency CE, CSA, KC, PSE, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.0293 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,44200 € | 2,21 € |
| 10 | 0,40800 € | 4,08 € |
| 50 | 0,33860 € | 16,93 € |
| 100 | 0,31250 € | 31,25 € |
| 250 | 0,28096 € | 70,24 € |
| 500 | 0,25912 € | 129,56 € |
| 1.000 | 0,23891 € | 238,91 € |
| 5.000 | 0,19760 € | 988,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |














