
0312.200MXP | |
|---|---|
DigiKey Part Number | 0312.200MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0312.200MXP |
Description | FUSE GLASS 200MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0165 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 3.02 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 5 | 2,06200 € | 10,31 € |
| 10 | 1,90300 € | 19,03 € |
| 50 | 1,57840 € | 78,92 € |
| 100 | 1,45600 € | 145,60 € |
| 250 | 1,30800 € | 327,00 € |
| 500 | 1,20556 € | 602,78 € |
| 1.000 | 1,11062 € | 1.110,62 € |
| 5.000 | 1,07300 € | 5.365,00 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |












