Similar
Similar

031107.5H | |
|---|---|
DigiKey Part Number | 31107.5H-ND |
Manufacturer | |
Manufacturer Product Number | 031107.5H |
Description | FUSE GLASS 7.5A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 32 V |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Fuse Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGC-7-1/2-R | Eaton - Electronics Division | 10 | 283-AGC-7-1/2-R-ND | 2,66400 € | Similar |
| BK/AGC-7-1/2-R | Eaton - Electronics Division | 691 | 283-2880-ND | 1,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,33080 € | 33,08 € |
| Unit Price without VAT: | 0,33080 € |
|---|---|
| Unit Price with VAT: | 0,39365 € |



