
0311005.H | |
|---|---|
DigiKey Part Number | F2236-ND |
Manufacturer | |
Manufacturer Product Number | 0311005.H |
Description | FUSE GLASS 5A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 5 | 0,47600 € | 2,38 € |
| 10 | 0,43700 € | 4,37 € |
| 50 | 0,36300 € | 18,15 € |
| 100 | 0,33490 € | 33,49 € |
| 300 | 0,29480 € | 88,44 € |
| 500 | 0,27772 € | 138,86 € |
| 1.000 | 0,25605 € | 256,05 € |
| 5.000 | 0,21300 € | 1.065,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |


