
03100326M | |
|---|---|
DigiKey Part Number | 03100326M-ND |
Manufacturer | |
Manufacturer Product Number | 03100326M |
Description | FUSE GLASS 20A 32VAC/VDC 3AB 3AG |
Customer Reference | |
Detailed Description | 20 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 32 V |
Packaging Bulk | Voltage Rating - DC |
Part Status Obsolete | Package / Case |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Fuse Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0SFE020.V | Littelfuse Inc. | 209 | F5107-ND | 0,86000 € | Direct |


