030707.5H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 68
Unit Price: 2,35000 €
Datasheet
Image for 030707.5H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

030707.5H

DigiKey Part Number
030707.5H-ND
Manufacturer
Manufacturer Product Number
030707.5H
Description
FUSE GLASS 7.5A 32VAC 32VDC 7AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7.5 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 7AG, 1/4" x 7/8"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
32 V
Mfr
Voltage Rating - DC
Series
Response Time
Fast Blow
Packaging
Bulk
Package / Case
Part Status
Active
Approval Agency
UL
Mounting Type
Requires Holder
Size / Dimension
0.250" Dia x 0.875" L (6.35mm x 22.23mm)
Fuse Type
DC Cold Resistance
0.0113 Ohms
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/SFE-7-1/2Eaton - Electronics Division68283-3904-ND2,35000 €Similar
Available To Order
Factory Stock: 600
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,38720 €38,72 €
Manufacturers Standard Package
Unit Price without VAT:0,38720 €
Unit Price with VAT:0,46077 €