
0307004.H | |
|---|---|
DigiKey Part Number | 0307004.H-ND |
Manufacturer | |
Manufacturer Product Number | 0307004.H |
Description | FUSE GLASS 4A 32VAC/VDC 1AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 0.625" L (6.35mm x 15.88mm) | |
DC Cold Resistance | 0.022 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 5 | 0,55600 € | 2,78 € |
| 10 | 0,51200 € | 5,12 € |
| 50 | 0,42500 € | 21,25 € |
| 100 | 0,39210 € | 39,21 € |
| 300 | 0,34500 € | 103,50 € |
| 500 | 0,32502 € | 162,51 € |
| 1.000 | 0,29964 € | 299,64 € |
| 5.000 | 0,25323 € | 1.266,15 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

