200mA 277 VAC 277 VDC Fuse Board Mount Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0305.200M

DigiKey Part Number
0305.200M-ND
Manufacturer
Manufacturer Product Number
0305.200M
Description
FUSE BRD MNT 200MA 277VAC/VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200mA 277 VAC 277 VDC Fuse Board Mount Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0305.200M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Board Mount
Current Rating (Amps)
200mA
Voltage Rating - AC
277 VAC
Voltage Rating - DC
277 VDC
Response Time
-
Applications
Hazardous Locations
Features
Intrinsically Safe
Class
-
Approval Agency
ATEX, cURus, IECEx
Operating Temperature
-40°C ~ 50°C
Breaking Capacity @ Rated Voltage
1.5kA
Package / Case
Radial, Can, Horizontal
Size / Dimension
0.354" Dia x 0.614" L (9.00mm x 15.60mm)
Melting I²t
0.00288
DC Cold Resistance
2.68 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0008,84731 €8.847,31 €
Manufacturers Standard Package
Unit Price without VAT:8,84731 €
Unit Price with VAT:10,52830 €