
0305.080M | |
|---|---|
DigiKey Part Number | 0305.080M-ND |
Manufacturer | |
Manufacturer Product Number | 0305.080M |
Description | FUSE BRD MNT 80MA 277VAC/VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 80mA 277 VAC 277 VDC Fuse Board Mount Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0305.080M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 80mA | |
Voltage Rating - AC | 277 VAC | |
Voltage Rating - DC | 277 VDC | |
Response Time | - | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | ATEX, cURus, IECEx | |
Operating Temperature | -40°C ~ 50°C | |
Breaking Capacity @ Rated Voltage | 1.5kA | |
Package / Case | Radial, Can, Horizontal | |
Size / Dimension | 0.354" Dia x 0.614" L (9.00mm x 15.60mm) | |
Melting I²t | 3.5E-4 | |
DC Cold Resistance | 8.19 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,52082 € | 9.520,82 € |
| Unit Price without VAT: | 9,52082 € |
|---|---|
| Unit Price with VAT: | 11,32978 € |

