Image for 0303010.M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0303010.M

DigiKey Part Number
0303010.M-ND
Manufacturer
Manufacturer Product Number
0303010.M
Description
FUSE GLASS 10A 32VAC 7AG
Customer Reference
Detailed Description
10 A 32 V Fuse Cartridge, Glass Requires Holder 7AG, 1/4" x 7/8"
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Response Time
Medium Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 0.812" L (6.35mm x 20.63mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.