
0303003.M | |
|---|---|
DigiKey Part Number | 0303003.M-ND |
Manufacturer | |
Manufacturer Product Number | 0303003.M |
Description | FUSE GLASS 3A 32VAC 7AG |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Cartridge, Glass Requires Holder 7AG, 1/4" x 7/8" |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 0.812" L (6.35mm x 20.63mm) |



