
0301002.M | |
|---|---|
DigiKey Part Number | 0301002.M-ND |
Manufacturer | |
Manufacturer Product Number | 0301002.M |
Description | FUSE GLASS 2A 32VAC/VDC 1AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8" |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Series | Voltage Rating - AC 32 V |
Packaging Bulk | Voltage Rating - DC |
Part Status Active | Package / Case |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 0.625" L (6.35mm x 15.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22463 € | 224,63 € |
| Unit Price without VAT: | 0,22463 € |
|---|---|
| Unit Price with VAT: | 0,26731 € |

