Image for 02CO030.Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02CO030.Z

DigiKey Part Number
02CO030.Z-ND
Manufacturer
Manufacturer Product Number
02CO030.Z
Description
FUSE CARTRIDGE 30A 600VAC/250VDC
Customer Reference
Detailed Description
30A 600 VAC 250 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
600 VAC
Manufacturer
Littelfuse Inc.
Voltage Rating - DC
250 VDC
Series
Response Time
Slow Blow
Packaging
Bulk
Applications
Motor Protection
Part Status
Obsolete
Approval Agency
CSA
Mounting Type
Bolt Mount
Breaking Capacity @ Rated Voltage
200kA AC, 80kA DC
Fuse Type
Cartridge
Package / Case
Cylindrical, Blade Terminal (Bolt)
Current Rating (Amps)
30A
Size / Dimension
0.827" Dia x 2.205" L (21.00mm x 56.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.