Fuse Block 500 A 70V 2 Circuit Bolt Down Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02982001ZXT

DigiKey Part Number
02982001ZXT-ND
Manufacturer
Manufacturer Product Number
02982001ZXT
Description
FUSE BLOK BLT DWN 32V 500A CHASS
Customer Reference
Detailed Description
Fuse Block 500 A 70V 2 Circuit Bolt Down Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
2.7" L x 0.75" W x 0.42" H (68.58mm x 19.05mm x 10.67mm)
Current Rating (Amps)
500 A
For Use With/Related Products
MEGA (AMG)
Fuse Type
Bolt Down
Fuseholder Type
Block
Number of Circuits
2
Voltage
Orientation
-
Termination Style
Bolt Down
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.