Image for 02981027ZXT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02981027ZXT

DigiKey Part Number
02981027ZXT-ND
Manufacturer
Manufacturer Product Number
02981027ZXT
Description
FUSE BLOK BLT DWN 32V 500A CHASS
Customer Reference
Detailed Description
Fuse Block 500 A 70V 1 Circuit Bolt Down Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
500 A
Mfr
For Use With/Related Products
MEGA (AMG)
Series
Fuse Type
Bolt Down
Packaging
Bulk
Fuseholder Type
Block
Part Status
Obsolete
Number of Circuits
1
Mounting Type
Voltage
Fuse Size
2.7" L x 0.75" W x 0.42" H (68.58mm x 19.05mm x 10.67mm)
Termination Style
Bolt Down
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.