
0297025.WXT | |
|---|---|
DigiKey Part Number | 0297025.WXT-ND |
Manufacturer | |
Manufacturer Product Number | 0297025.WXT |
Description | FUSE AUTO 25A 32VDC BLADE MINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 A 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 625.0 | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Color | White | |
Size / Dimension | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |
DC Cold Resistance | 0.00236 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,22800 € | 1,14 € |
| 10 | 0,21000 € | 2,10 € |
| 50 | 0,17420 € | 8,71 € |
| 100 | 0,16070 € | 16,07 € |
| 250 | 0,14456 € | 36,14 € |
| 500 | 0,13334 € | 66,67 € |
| 3.000 | 0,10810 € | 324,30 € |
| 6.000 | 0,09959 € | 597,54 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |














