
0297015.L | |
|---|---|
DigiKey Part Number | F4265-ND |
Manufacturer | |
Manufacturer Product Number | 0297015.L |
Description | FUSE AUTO 15A 32VDC BLADE MINI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 270.0 | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Color | Blue | |
Size / Dimension | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |
DC Cold Resistance | 0.00458 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,40200 € | 2,01 € |
| 10 | 0,37200 € | 3,72 € |
| 50 | 0,30860 € | 15,43 € |
| 100 | 0,28480 € | 28,48 € |
| 250 | 0,25604 € | 64,01 € |
| 500 | 0,23616 € | 118,08 € |
| 1.000 | 0,21775 € | 217,75 € |
| 5.000 | 0,18005 € | 900,25 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |











