120 A 32 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 A 32 V Fuse Automotive Bolt Mount Auto Link
0295020.MXJ
0295030.H

0295120.H

DigiKey Part Number
0295120.H-ND
Manufacturer
Manufacturer Product Number
0295120.H
Description
FUSE AUTO 120A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
EDA/CAD Models
0295120.H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Voltage Rating - DC
Series
Package / Case
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
White
Mounting Type
Bolt Mount
Size / Dimension
0.898" L x 0.638" W x 0.866" H (22.81mm x 16.20mm x 22.00mm)
Fuse Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,98150 €298,15 €
Manufacturers Standard Package
Unit Price without VAT:2,98150 €
Unit Price with VAT:3,54799 €