
0295100.T | |
|---|---|
DigiKey Part Number | 0295100.T-ND |
Manufacturer | |
Manufacturer Product Number | 0295100.T |
Description | FUSE AUTO 100A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 0295100.T Models |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - DC |
Series | Response Time Slow Blow |
Packaging Box | Package / Case |
Part Status Active | Color Blue |
Mounting Type Bolt Mount | Size / Dimension 0.898" L x 0.638" W x 0.866" H (22.81mm x 16.20mm x 22.00mm) |
Fuse Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,63000 € | 6,63 € |
| 5 | 5,50000 € | 27,50 € |
| 10 | 5,07600 € | 50,76 € |
| 50 | 4,20880 € | 210,44 € |
| 100 | 3,88100 € | 388,10 € |
| 250 | 3,48432 € | 871,08 € |
| 500 | 3,20946 € | 1.604,73 € |
| 1.000 | 3,15504 € | 3.155,04 € |
| Unit Price without VAT: | 6,63000 € |
|---|---|
| Unit Price with VAT: | 7,88970 € |

