



0293575.T | |
|---|---|
DigiKey Part Number | 0293575.T-ND |
Manufacturer | |
Manufacturer Product Number | 0293575.T |
Description | FUSE AUTO 75A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 75 A 32 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - DC |
Series | Response Time Slow Blow |
Packaging Box | Package / Case |
Part Status Active | Color Gray |
Mounting Type Requires Holder | Size / Dimension 0.906" L x 0.646" W x 1.205" H (23.00mm x 16.40mm x 30.60mm) |
Fuse Type |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,95800 € | 49,58 € |
| Unit Price without VAT: | 4,95800 € |
|---|---|
| Unit Price with VAT: | 5,90002 € |

